
MSP432E411YTZADR | |
|---|---|
DigiKey Part Number | 296-47510-2-ND - Tape & Reel (TR) 296-47510-1-ND - Cut Tape (CT) 296-47510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP432E411YTZADR |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SimpleLink™ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP432E411YTZADR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity 1-Wire, CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Supplier Device Package 212-NFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, QEI, WDT | Package / Case 212-VFBGA |
Number of I/O 140 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| 10 | 18,70300 € | 187,03 € |
| 25 | 17,57120 € | 439,28 € |
| 100 | 16,32750 € | 1.632,75 € |
| 250 | 15,73476 € | 3.933,69 € |
| 500 | 15,37752 € | 7.688,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 16,64983 € | 16.649,83 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |


