MSP430TCH5ERHBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.300
Unit Price: 4,02000 €
Datasheet
TCH5E Haptics and Capacitive Touch Controller Microcontroller IC FLASH (16kB) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430TCH5ERHBR

DigiKey Part Number
MSP430TCH5ERHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430TCH5ERHBR
Description
IC MCU 16BIT
Customer Reference
Detailed Description
TCH5E Haptics and Capacitive Touch Controller Microcontroller IC FLASH (16kB) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MSP430TCH5ERHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
Haptics and Capacitive Touch Controller
Core Processor
-
Program Memory Type
FLASH (16kB)
Controller Series
MSP430
RAM Size
512 x 8
Interface
I2C, IrDA, LIN, SPI, UART/USART
Number of I/O
24
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,72588 €5.177,64 €
Manufacturers Standard Package
Unit Price without VAT:1,72588 €
Unit Price with VAT:2,05380 €