MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) OTP 100-QFP (20x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) OTP 100-QFP (20x14)
100-QFP

MSP430P337AIPJM

DigiKey Part Number
296-2384-ND
Manufacturer
Manufacturer Product Number
MSP430P337AIPJM
Description
IC MCU 16BIT 32KB OTP 100QFP
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8) OTP 100-QFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
MSP430P337AIPJM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
LCD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
Slope A/D
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (20x14)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types