
MSP430P325AIPG | |
|---|---|
DigiKey Part Number | 296-6514-ND |
Manufacturer | |
Manufacturer Product Number | MSP430P325AIPG |
Description | IC MCU 16BIT 16KB OTP 64QFP |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) OTP 64-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430P325AIPG Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x14b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-QFP (14x20) |
Connectivity UART/USART | Package / Case 64-BQFP |
Peripherals LCD, POR, WDT | Base Product Number |
Number of I/O 14 |

