
MSP430P315SIDLR | |
|---|---|
DigiKey Part Number | MSP430P315SIDLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430P315SIDLR |
Description | IC MCU 16BIT 16KB OTP 48SSOP |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x3xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8) OTP 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430P315SIDLR Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters Slope A/D |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 48-SSOP |
Connectivity UART/USART | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Peripherals LCD, POR, WDT | Base Product Number |
Number of I/O 14 |

