
MSP430I2030TRHBR | |
|---|---|
DigiKey Part Number | MSP430I2030TRHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430I2030TRHBR |
Description | IC MCU 16BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430I2030TRHBR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 3x24b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16.384Mhz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,47014 € | 4.410,42 € |
| Unit Price without VAT: | 1,47014 € |
|---|---|
| Unit Price with VAT: | 1,74947 € |

