
MSP430I2020TPW | |
|---|---|
DigiKey Part Number | MSP430I2020TPW-ND |
Manufacturer | |
Manufacturer Product Number | MSP430I2020TPW |
Description | IC MCU 16BIT 16KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430I2020TPW Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
Part Status Active | Data Converters A/D 2x24b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16.384Mhz | Supplier Device Package 28-TSSOP |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,30000 € | 23,00 € |
| 50 | 1,99600 € | 99,80 € |
| 100 | 1,90200 € | 190,20 € |
| 250 | 1,80268 € | 450,67 € |
| 500 | 1,74278 € | 871,39 € |
| 1.000 | 1,69349 € | 1.693,49 € |
| 2.500 | 1,64144 € | 4.103,60 € |
| 5.000 | 1,61008 € | 8.050,40 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

