
MSP430G2553IPW20 | |
|---|---|
DigiKey Part Number | 296-33465-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2553IPW20 |
Description | IC MCU 16BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2553IPW20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,21100 € | 22,11 € |
| 70 | 1,87043 € | 130,93 € |
| 140 | 1,78764 € | 250,27 € |
| 280 | 1,71957 € | 481,48 € |
| 560 | 1,66350 € | 931,56 € |
| 1.050 | 1,62130 € | 1.702,37 € |
| 2.520 | 1,57364 € | 3.965,57 € |
| 5.040 | 1,54341 € | 7.778,79 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


