
MSP430G2544IRHA40T | |
|---|---|
DigiKey Part Number | 296-MSP430G2544IRHA40TTR-ND - Tape & Reel (TR) 296-MSP430G2544IRHA40TCT-ND - Cut Tape (CT) 296-MSP430G2544IRHA40TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2544IRHA40T |
Description | IC MCU 16BIT 16KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2544IRHA40T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60900 € | 26,09 € |
| 25 | 2,39800 € | 59,95 € |
| 100 | 2,16570 € | 216,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,97596 € | 493,99 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

