
MSP430G2513IPW20R | |
|---|---|
DigiKey Part Number | 296-52671-2-ND - Tape & Reel (TR) 296-52671-1-ND - Cut Tape (CT) 296-52671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2513IPW20R |
Description | IC MCU 16BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2513IPW20R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,82120 € | 45,53 € |
| 100 | 1,63690 € | 163,69 € |
| 250 | 1,54920 € | 387,30 € |
| 500 | 1,50764 € | 753,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,41684 € | 2.833,68 € |
| 4.000 | 1,38734 € | 5.549,36 € |
| 6.000 | 1,37257 € | 8.235,42 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

