

MSP430G2452IPW20R | |
|---|---|
DigiKey Part Number | 296-28127-2-ND - Tape & Reel (TR) 296-28127-1-ND - Cut Tape (CT) 296-28127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2452IPW20R |
Description | IC MCU 16BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2452IPW20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, SPI, USI | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,40200 € | 14,02 € |
| 25 | 1,27800 € | 31,95 € |
| 100 | 1,14220 € | 114,22 € |
| 250 | 1,07736 € | 269,34 € |
| 500 | 1,03826 € | 519,13 € |
| 1.000 | 1,03287 € | 1.032,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97961 € | 1.959,22 € |
| 4.000 | 0,95781 € | 3.831,24 € |
| 6.000 | 0,94690 € | 5.681,40 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |




