

MSP430G2452IPW14R | |
|---|---|
DigiKey Part Number | 296-28125-2-ND - Tape & Reel (TR) 296-28125-1-ND - Cut Tape (CT) 296-28125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2452IPW14R |
Description | IC MCU 16BIT 8KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2452IPW14R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 14-TSSOP |
Connectivity I2C, SPI, USI | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,35960 € | 33,99 € |
| 100 | 1,21640 € | 121,64 € |
| 250 | 1,14804 € | 287,01 € |
| 500 | 1,10684 € | 553,42 € |
| 1.000 | 1,10365 € | 1.103,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04500 € | 2.090,00 € |
| 4.000 | 1,02201 € | 4.088,04 € |
| 6.000 | 1,01051 € | 6.063,06 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

