
MSP430G2444IDA38 | |
|---|---|
DigiKey Part Number | MSP430G2444IDA38-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2444IDA38 |
Description | IC MCU 16BIT 8KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2444IDA38 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 38-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 38-TSSOP (0.240", 6.10mm Width) |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,27000 € | 32,70 € |
| 40 | 2,90500 € | 116,20 € |
| 120 | 2,70142 € | 324,17 € |
| 280 | 2,58200 € | 722,96 € |
| 520 | 2,51110 € | 1.305,77 € |
| 1.000 | 2,44844 € | 2.448,44 € |
| 2.520 | 2,37741 € | 5.991,07 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

