
MSP430G2433IPW28R | |
|---|---|
DigiKey Part Number | 296-39088-2-ND - Tape & Reel (TR) 296-39088-1-ND - Cut Tape (CT) 296-39088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2433IPW28R |
Description | IC MCU 16BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2433IPW28R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,95700 € | 19,57 € |
| 25 | 1,79240 € | 44,81 € |
| 100 | 1,61060 € | 161,06 € |
| 250 | 1,52404 € | 381,01 € |
| 500 | 1,47186 € | 735,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,33998 € | 2.679,96 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

