MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2432IRSA16R

DigiKey Part Number
296-29267-2-ND - Tape & Reel (TR)
296-29267-1-ND - Cut Tape (CT)
296-29267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2432IRSA16R
Description
IC MCU 16BIT 8KB FLASH 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2432IRSA16R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,20125 €3.603,75 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €