
MSP430G2412IN20 | |
|---|---|
DigiKey Part Number | 296-29609-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2412IN20 |
Description | IC MCU 16BIT 8KB FLASH 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2412IN20 Models |
Category | Number of I/O 16 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16MHz | Supplier Device Package 20-PDIP |
Connectivity I2C, SPI, USI | Package / Case 20-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 20 | 3,07300 € | 61,46 € |
| 40 | 2,90825 € | 116,33 € |
| 100 | 2,73440 € | 273,44 € |
| 260 | 2,59473 € | 674,63 € |
| 500 | 2,51862 € | 1.259,31 € |
| 1.000 | 2,45186 € | 2.451,86 € |
| 2.500 | 2,38139 € | 5.953,48 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

