
MSP430G2403IPW28R | |
|---|---|
DigiKey Part Number | 296-MSP430G2403IPW28RTR-ND - Tape & Reel (TR) 296-MSP430G2403IPW28RCT-ND - Cut Tape (CT) 296-MSP430G2403IPW28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2403IPW28R |
Description | IC MCU 16BIT 8KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2403IPW28R Models |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 28-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,61800 € | 26,18 € |
| 25 | 2,40560 € | 60,14 € |
| 100 | 2,17230 € | 217,23 € |
| 250 | 2,06120 € | 515,30 € |
| 500 | 1,99416 € | 997,08 € |
| 1.000 | 1,93899 € | 1.938,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,04231 € | 4.084,62 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

