
MSP430G2403IPW20R | |
|---|---|
DigiKey Part Number | 296-MSP430G2403IPW20RTR-ND - Tape & Reel (TR) 296-MSP430G2403IPW20RCT-ND - Cut Tape (CT) 296-MSP430G2403IPW20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2403IPW20R |
Description | IC MCU 16BIT 8KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2403IPW20R Models |
Category | Number of I/O 16 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57100 € | 25,71 € |
| 25 | 2,36160 € | 59,04 € |
| 100 | 2,13220 € | 213,22 € |
| 250 | 2,02272 € | 505,68 € |
| 500 | 1,95672 € | 978,36 € |
| 1.000 | 1,90241 € | 1.902,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,00273 € | 4.005,46 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

