
MSP430G2332QPW2REP | |
|---|---|
DigiKey Part Number | 296-38190-2-ND - Tape & Reel (TR) 296-38190-1-ND - Cut Tape (CT) 296-38190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2332QPW2REP |
Description | IC MCU 16BIT 4KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2332QPW2REP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,87085 € | 5.741,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,88100 € | 38,81 € |
| 25 | 3,58520 € | 89,63 € |
| 100 | 3,25980 € | 325,98 € |
| 250 | 3,10468 € | 776,17 € |
| 500 | 3,01118 € | 1.505,59 € |
| 1.000 | 2,93418 € | 2.934,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,03600 € | 40,36 € |
| 25 | 3,72880 € | 93,22 € |
| 100 | 3,39020 € | 339,02 € |
| 250 | 3,22888 € | 807,22 € |
| 500 | 3,13160 € | 1.565,80 € |
| 1.000 | 3,05157 € | 3.051,57 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

