MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2332IRSA16R

DigiKey Part Number
296-MSP430G2332IRSA16RTR-ND - Tape & Reel (TR)
296-MSP430G2332IRSA16RCT-ND - Cut Tape (CT)
296-MSP430G2332IRSA16RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2332IRSA16R
Description
IC MCU 16BIT 4KB FLASH 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2332IRSA16R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
16-QFN (4x4)
Connectivity
I2C, SPI, USI
Package / Case
16-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,36800 €13,68 €
251,24680 €31,17 €
1001,11400 €111,40 €
2501,05060 €262,65 €
5001,01236 €506,18 €
1.0001,00647 €1.006,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,94203 €2.826,09 €
6.0000,92301 €5.538,06 €
9.0000,91349 €8.221,41 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €

Other Suppliers on DigiKey

2.040In Stock
Ships from Rochester Electronics, LLC