
MSP430G2312IPW14R | |
|---|---|
DigiKey Part Number | 296-MSP430G2312IPW14RTR-ND - Tape & Reel (TR) 296-MSP430G2312IPW14RCT-ND - Cut Tape (CT) 296-MSP430G2312IPW14RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2312IPW14R |
Description | IC MCU 16BIT 4KB FLASH 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2312IPW14R Models |
Category | Number of I/O 10 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 14-TSSOP |
Connectivity I2C, SPI, USI | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31200 € | 13,12 € |
| 25 | 1,19600 € | 29,90 € |
| 100 | 1,06760 € | 106,76 € |
| 250 | 1,00632 € | 251,58 € |
| 500 | 0,96944 € | 484,72 € |
| 1.000 | 0,96226 € | 962,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,91410 € | 1.828,20 € |
| 4.000 | 0,89354 € | 3.574,16 € |
| 6.000 | 0,88324 € | 5.299,44 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

