MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2303IPW28

DigiKey Part Number
MSP430G2303IPW28-ND
Manufacturer
Manufacturer Product Number
MSP430G2303IPW28
Description
IC MCU 16BIT 4KB FLASH 28TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2303IPW28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
28-TSSOP
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,53300 €15,33 €
501,32000 €66,00 €
1001,25400 €125,40 €
2501,18428 €296,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €