MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2302IPW1REP

DigiKey Part Number
MSP430G2302IPW1REP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430G2302IPW1REP
Description
IC MCU 16BIT 4KB FLASH 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 4KB (4K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2302IPW1REP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
10
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
14-TSSOP
Connectivity
I2C, SPI, USI
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,74286 €5.485,72 €
Manufacturers Standard Package
Unit Price without VAT:2,74286 €
Unit Price with VAT:3,26400 €