
MSP430G2252TDA2 | |
|---|---|
DigiKey Part Number | 296-48430-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2252TDA2 |
Description | IC MCU 16BIT 2KB FLASH DIE |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH Die |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2252TDA2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package Die |
Connectivity I2C, SPI, USI | Package / Case Die |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |

