MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2233IPW20

DigiKey Part Number
296-41580-5-ND
Manufacturer
Manufacturer Product Number
MSP430G2233IPW20
Description
IC MCU 16BIT 2KB FLASH 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2233IPW20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
20-TSSOP
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, PWM, WDT
Base Product Number
Number of I/O
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,14800 €11,48 €
700,95657 €66,96 €
1400,90993 €127,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €

Other Suppliers on DigiKey

3.430In Stock
Ships from Rochester Electronics, LLC