
MSP430G2230QDEP | |
|---|---|
DigiKey Part Number | MSP430G2230QDEP-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2230QDEP |
Description | IC MCU 16BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2230QDEP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 8-SOIC |
Connectivity I2C, SPI, USI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, DMA, PWM, WDT | Base Product Number |
Number of I/O 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,93707 € | 881,12 € |
| Unit Price without VAT: | 2,93707 € |
|---|---|
| Unit Price with VAT: | 3,49511 € |

