
MSP430G2212IPW20R | |
|---|---|
DigiKey Part Number | 296-MSP430G2212IPW20RTR-ND - Tape & Reel (TR) 296-MSP430G2212IPW20RCT-ND - Cut Tape (CT) 296-MSP430G2212IPW20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2212IPW20R |
Description | IC MCU 16BIT 2KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2212IPW20R Models |
Category | Number of I/O 16 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, SPI, USI | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 1,01600 € | 25,40 € |
| 100 | 0,90420 € | 90,42 € |
| 250 | 0,85100 € | 212,75 € |
| 500 | 0,81888 € | 409,44 € |
| 1.000 | 0,79245 € | 792,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74105 € | 1.482,10 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

