
MSP430G2212IPW20 | |
|---|---|
DigiKey Part Number | 296-29625-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2212IPW20 |
Description | IC MCU 16BIT 2KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2212IPW20 Models |
Category | Number of I/O 16 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 20-TSSOP |
Connectivity I2C, SPI, USI | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,30300 € | 13,03 € |
| 70 | 1,08757 € | 76,13 € |
| 140 | 1,03514 € | 144,92 € |
| 280 | 0,99200 € | 277,76 € |
| 560 | 0,95654 € | 535,66 € |
| 1.050 | 0,92980 € | 976,29 € |
| 2.520 | 0,89962 € | 2.267,04 € |
| 5.040 | 0,88047 € | 4.437,57 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

