
MSP430G2212IN20 | |
|---|---|
DigiKey Part Number | 296-29623-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2212IN20 |
Description | IC MCU 16BIT 2KB FLASH 20DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2212IN20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, USI | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 20 | 1,46550 € | 29,31 € |
| 40 | 1,37800 € | 55,12 € |
| 100 | 1,28530 € | 128,53 € |
| 260 | 1,21096 € | 314,85 € |
| 500 | 1,17046 € | 585,23 € |
| 1.000 | 1,13489 € | 1.134,89 € |
| 2.500 | 1,09736 € | 2.743,40 € |
| 5.000 | 1,07474 € | 5.373,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

