MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2203IN20

DigiKey Part Number
296-28757-5-ND
Manufacturer
Manufacturer Product Number
MSP430G2203IN20
Description
IC MCU 16BIT 2KB FLASH 20DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2203IN20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, LINbus, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Supplier Device Package
20-PDIP
Package / Case
20-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,12000 €2,12 €
201,46700 €29,34 €
401,37975 €55,19 €
1001,28750 €128,75 €
2601,21346 €315,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,52280 €

Other Suppliers on DigiKey

13.003In Stock
Ships from Rochester Electronics, LLC