MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2202IPW14R

DigiKey Part Number
296-MSP430G2202IPW14RTR-ND - Tape & Reel (TR)
296-MSP430G2202IPW14RCT-ND - Cut Tape (CT)
296-MSP430G2202IPW14RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2202IPW14R
Description
IC MCU 16BIT 2KB FLASH 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2202IPW14R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
10
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPU16
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
14-TSSOP
Connectivity
I2C, SPI, USI
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07800 €10,78 €
250,97920 €24,48 €
1000,87080 €87,08 €
2500,81924 €204,81 €
5000,78812 €394,06 €
1.0000,77596 €775,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,74145 €1.482,90 €
4.0000,72410 €2.896,40 €
6.0000,71541 €4.292,46 €
10.0000,70579 €7.057,90 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC