
MSP430G2132IRSA16R | |
|---|---|
DigiKey Part Number | MSP430G2132IRSA16R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430G2132IRSA16R |
Description | IC MCU 16BIT 1KB FLASH 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2132IRSA16R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-QFN (4x4) |
Connectivity I2C, SPI, USI | Package / Case 16-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74146 € | 2.224,38 € |
| Unit Price without VAT: | 0,74146 € |
|---|---|
| Unit Price with VAT: | 0,88234 € |

