Similar

MSP430G2112IRSA16R | |
|---|---|
DigiKey Part Number | MSP430G2112IRSA16R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430G2112IRSA16R |
Description | IC MCU 16BIT 1KB FLASH 16QFN |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2112IRSA16R Models |
Category | Number of I/O 10 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 128 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-QFN (4x4) |
Connectivity I2C, SPI, USI | Package / Case 16-VQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430G2112IPW14R | Texas Instruments | 1.747 | 296-MSP430G2112IPW14RCT-ND | 1,44000 € | Similar |


