MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2111IRSA16R

DigiKey Part Number
296-27683-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430G2111IRSA16R
Description
IC MCU 16BIT 1KB FLASH 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2111IRSA16R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
MSP430 CPU16
Mounting Type
Surface Mount
Core Size
Supplier Device Package
16-QFN (4x4)
Speed
16MHz
Package / Case
16-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26.543 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66882 €2.006,46 €
Manufacturers Standard Package
Unit Price without VAT:0,66882 €
Unit Price with VAT:0,79590 €

Other Suppliers on DigiKey

26.543In Stock
Ships from Rochester Electronics, LLC