MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430G2102IRSA16T

DigiKey Part Number
296-MSP430G2102IRSA16TTR-ND - Tape & Reel (TR)
296-MSP430G2102IRSA16TCT-ND - Cut Tape (CT)
296-MSP430G2102IRSA16TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430G2102IRSA16T
Description
IC MCU 16BIT 1KB FLASH 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8) FLASH 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSP430G2102IRSA16T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, SPI, USI
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
10
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (4x4)
Package / Case
16-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,91000 €9,10 €
250,82480 €20,62 €
1000,73180 €73,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,68748 €171,87 €
5000,66076 €330,38 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €

Other Suppliers on DigiKey

1.000In Stock
Ships from Rochester Electronics, LLC