

MSP430G2001IPW14 | |
|---|---|
DigiKey Part Number | 296-25828-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2001IPW14 |
Description | IC MCU 16BIT 512B FLASH 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 512B (512 x 8) FLASH 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2001IPW14 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor MSP430 CPU16 | Mounting Type Surface Mount |
Core Size 16-Bit | Supplier Device Package 14-TSSOP |
Speed 16MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96500 € | 9,65 € |
| 90 | 0,78422 € | 70,58 € |
| 180 | 0,74661 € | 134,39 € |
| 270 | 0,72774 € | 196,49 € |
| 540 | 0,70007 € | 378,04 € |
| 1.080 | 0,67731 € | 731,49 € |
| 2.520 | 0,65489 € | 1.650,32 € |
| 5.040 | 0,64013 € | 3.226,26 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

