
MSP430FR6889IPN | |
|---|---|
DigiKey Part Number | MSP430FR6889IPN-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR6889IPN |
Description | IC MCU 16BIT 128KB FRAM 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR6889IPN Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 5,66248 € | 1.347,67 € |
| Unit Price without VAT: | 5,66248 € |
|---|---|
| Unit Price with VAT: | 6,73835 € |

