
MSP430FR6877IPZR | |
|---|---|
DigiKey Part Number | MSP430FR6877IPZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FR6877IPZR |
Description | IC MCU 16BIT 64KB FRAM 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR6877IPZR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,78261 € | 2.782,61 € |
| Unit Price without VAT: | 2,78261 € |
|---|---|
| Unit Price with VAT: | 3,31131 € |

