
MSP430FR6877IPNR | |
|---|---|
DigiKey Part Number | 296-MSP430FR6877IPNRTR-ND - Tape & Reel (TR) 296-MSP430FR6877IPNRCT-ND - Cut Tape (CT) 296-MSP430FR6877IPNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR6877IPNR |
Description | IC MCU 16BIT 64KB FRAM 80LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR6877IPNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47858 € | 2.478,58 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

