MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR6041IPN

DigiKey Part Number
296-MSP430FR6041IPN-ND
Manufacturer
Manufacturer Product Number
MSP430FR6041IPN
Description
IC MCU 16BIT 32KB FRAM 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR6041IPN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
12K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 10x12b SAR
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
I2C, IrDA, SPI
Package / Case
80-LQFP
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Base Product Number
Number of I/O
57
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1199,11118 €1.084,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,11118 €
Unit Price with VAT:10,84230 €