
MSP430FR5992IPMR | |
|---|---|
DigiKey Part Number | 296-48939-2-ND - Tape & Reel (TR) 296-48939-1-ND - Cut Tape (CT) 296-48939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5992IPMR |
Description | IC MCU 16BIT 128KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5992IPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,47000 € | 44,70 € |
| 25 | 4,13520 € | 103,38 € |
| 100 | 3,76660 € | 376,66 € |
| 250 | 3,59080 € | 897,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,55090 € | 3.550,90 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

