
MSP430FR5989IRGCT | |
|---|---|
DigiKey Part Number | 296-42032-2-ND - Tape & Reel (TR) 296-42032-1-ND - Cut Tape (CT) 296-42032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5989IRGCT |
Description | IC MCU 16BIT 128KB FRAM 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5989IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-VQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 6,18400 € | 61,84 € |
| 25 | 5,74040 € | 143,51 € |
| 100 | 5,25320 € | 525,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,02088 € | 1.255,22 € |
| 500 | 4,88086 € | 2.440,43 € |
| 750 | 4,81075 € | 3.608,06 € |
| 1.250 | 4,73303 € | 5.916,29 € |
| 1.750 | 4,68762 € | 8.203,33 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |

