
MSP430FR5986IPMR | |
|---|---|
DigiKey Part Number | 296-MSP430FR5986IPMRTR-ND - Tape & Reel (TR) 296-MSP430FR5986IPMRCT-ND - Cut Tape (CT) 296-MSP430FR5986IPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5986IPMR |
Description | IC MCU 16BIT 48KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5986IPMR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,08593 € | 4.085,93 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

