
MSP430FR5967IRGZT | |
|---|---|
DigiKey Part Number | 296-MSP430FR5967IRGZTTR-ND - Tape & Reel (TR) 296-MSP430FR5967IRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR5967IRGZT |
Description | IC MCU 16BIT 32KB FRAM 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5967IRGZT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 48-VQFN (7x7) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,81036 € | 702,59 € |
| 500 | 2,72382 € | 1.361,91 € |
| 750 | 2,68048 € | 2.010,36 € |
| 1.250 | 2,63247 € | 3.290,59 € |
| 1.750 | 2,60442 € | 4.557,74 € |
| 2.500 | 2,57743 € | 6.443,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,52900 € | 35,29 € |
| 25 | 3,25520 € | 81,38 € |
| 100 | 2,95390 € | 295,39 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

