
MSP430FR5958IDA | |
|---|---|
DigiKey Part Number | MSP430FR5958IDA-ND |
Manufacturer | |
Manufacturer Product Number | MSP430FR5958IDA |
Description | IC MCU 16BIT 48KB FRAM 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR5958IDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,02200 € | 40,22 € |
| 40 | 3,58875 € | 143,55 € |
| 120 | 3,34667 € | 401,60 € |
| 280 | 3,20482 € | 897,35 € |
| 520 | 3,12056 € | 1.622,69 € |
| 1.000 | 3,04612 € | 3.046,12 € |
| 2.520 | 2,96169 € | 7.463,46 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |

