MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5948IDAR

DigiKey Part Number
MSP430FR5948IDAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FR5948IDAR
Description
IC MCU 16BIT 48KB FRAM 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5948IDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
38-TSSOP
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,49348 €4.986,96 €
Manufacturers Standard Package
Unit Price without VAT:2,49348 €
Unit Price with VAT:2,96724 €