
MSP430FR59471IRHAR | |
|---|---|
DigiKey Part Number | MSP430FR59471IRHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FR59471IRHAR |
Description | IC MCU 16BIT 32KB FRAM 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FRAM 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR59471IRHAR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 14x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPUXV2 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27608 € | 5.690,20 € |
| Unit Price without VAT: | 2,27608 € |
|---|---|
| Unit Price with VAT: | 2,70854 € |

