MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5889IRGCR

DigiKey Part Number
MSP430FR5889IRGCR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FR5889IRGCR
Description
IC MCU 16BIT 128KB FRAM 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5889IRGCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-VQFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,62766 €7.255,32 €
Manufacturers Standard Package
Unit Price without VAT:3,62766 €
Unit Price with VAT:4,31692 €