MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5889IPM

DigiKey Part Number
296-46521-5-ND
Manufacturer
Manufacturer Product Number
MSP430FR5889IPM
Description
IC MCU 16BIT 128KB FRAM 64LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 128KB (128K x 8) FRAM 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5889IPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FRAM
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MSP430 CPUXV2
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
48
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,64000 €8,64 €
106,73000 €67,30 €
256,25400 €156,35 €
1605,59444 €895,11 €
3205,42397 €1.735,67 €
6405,28366 €3.381,54 €
1.1205,18871 €5.811,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €