MSP430FR5888IPMR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 288
Unit Price: 7,32000 €
Datasheet
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 96KB (96K x 8) FRAM 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5888IPMR

DigiKey Part Number
MSP430FR5888IPMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSP430FR5888IPMR
Description
IC MCU 16BIT 96KB FRAM 64LQFP
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 96KB (96K x 8) FRAM 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5888IPMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types